Samtec FWJ-15-01-T-S

Board to Board & Mezzanine Connectors .156 Power Terminal Strip
$ 1.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FWJ-15-01-T-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page9 years ago

Electro Sonic

Farnell

Newark

JRH Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Stackers & Spacers, Pin Header, 11.43 mm, 15 Contacts, Solder, 1 Rows, 3.96 mm, JW Series
Power to the Board .156 Flex Stack, Power Flexible Board Stacker
Connector Unshrouded Header HDR 11 POS 3.96mm Solder ST Thru-Hole
TE Connectivity1-640445-5
Connector, MTA-156; Male; 15; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
KK 396 Header, Right-Angle, without Peg, 15 Circuits, Tin (Sn) Plating
TE Connectivity1-640445-4
Connector, MTA-156; Male; 14; Copper Alloy; 7; 600; 0.156 in.; Polyester; White

Descriptions

Descriptions of Samtec FWJ-15-01-T-S provided by its distributors.

Board to Board & Mezzanine Connectors .156 Power Terminal Strip
SAMTEC FWJ-15-01-T-S Board-To-Board Connector, Vertical, FWJ Series, 15 Contacts, Header, 3.96 mm, Through Hole, 1 Rows
Tin Direct Insert 15P -55鈩儈+105鈩 3.96mm Black Single Row Phosphor Bronze Plugin,P=3.96mm Pin Headers ROHS
.045"" SQUARE POST HEADER .156"" (3,96MM)
HEADER, 3.96MM, VERTICAL THT, 15WAY;
Header, 3.96Mm, Vertical Though Hole, 15 Position, 1 Row; Connector Systems:Board-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:15Contacts; Contact Termination Type:Through Hole; Product Range:Fwj Series Rohs Compliant: Yes |Samtec, Inc. FWJ-15-01-T-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWJ1501TS