Samtec FTSH-125-01-F-DV-K-P-TR

Pin Header, 50Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Samtec, Inc. FTSH-125-01-F-DV-K-P-TR
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-125-01-F-DV-K-P-TR.

Samtec

Technical Drawing5 pages8 years ago

element14 APAC

Sager Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
-1.59%

CAD Models

Download Samtec FTSH-125-01-F-DV-K-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.49
$ 4.796
$ 4.796
Stock
21,224
65,400
65,400
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
50
50
50
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Solder ST Top Entry SMD Tube
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, FTS Series

Descriptions

Descriptions of Samtec FTSH-125-01-F-DV-K-P-TR provided by its distributors.

Pin Header, 50Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Samtec, Inc. FTSH-125-01-F-DV-K-P-TR
Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
"High Reliability Header Strips
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, FTSH Series
PIN HEADER, 50POS, 2ROW, 1.27MM, SMT;
DUAL BODY, MICRO TERMINAL STRIP .050

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.