Samtec FTSH-114-01-L-DV-A-P-TR

Headers & Wire Housings High Reliability Header Strips, .050 pitch
$ 2.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-114-01-L-DV-A-P-TR.

Samtec

Technical Drawing5 pages8 years ago
Datasheet2 pages8 years ago

Sager Electronics

JRH Electronics

Alternate Parts

Price @ 1000
$ 2.994
$ 2.733
$ 2.733
Stock
1
155
155
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
28
28
28
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch
Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 28 Contacts, Through Hole, FTS Series

Descriptions

Descriptions of Samtec FTSH-114-01-L-DV-A-P-TR provided by its distributors.

Headers & Wire Housings High Reliability Header Strips, .050 pitch
Conn Unshrouded Header HDR 28 POS 1.27mm Solder ST SMD T/R
DUAL BODY, MICRO TERMINAL STRIP .050

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.