Samtec FTSH-113-01-L-DV-K-A

High Reliability Header Strips Rohs Compliant: Yes |Samtec, Inc. FTSH-113-01-L-DV-K-A
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-113-01-L-DV-K-A.

Samtec

Technical Drawing5 pages8 years ago

Newark

Sager Electronics

JRH Electronics

CAD Models

Download Samtec FTSH-113-01-L-DV-K-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 2.67
$ 2.67
Stock
382
5,802
5,802
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
26
26
26
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount, FTS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount, SHF Series
CONN HEADER .050" 26POS DUAL SMD / Conn Ejector Header HDR 26 POS 1.27mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec FTSH-113-01-L-DV-K-A provided by its distributors.

High Reliability Header Strips Rohs Compliant: Yes |Samtec, Inc. FTSH-113-01-L-DV-K-A
26pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 250nm 16.51mm*5.84mm
"High Reliability Header Strips
Conn Unshrouded Header HDR 26 POS 1.27mm Solder ST SMD Tube
DUAL BODY, MICRO TERMINAL STRIP .050

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.