Samtec FTSH-112-02-L-DV

Conn Unshrouded Header HDR 24 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
$ 2.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-112-02-L-DV.

Samtec

Technical Drawing5 pages8 years ago
Datasheet2 pages8 years ago
Technical Drawing5 pages8 years ago
Datasheet2 pages8 years ago

Sager Electronics

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTSH-112-02-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount, FTS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount, FTS Series
Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch
TE Connectivity5-147377-9
Conn Shrouded Header HDR 24 POS 1.27mm Solder ST SMD Box

Descriptions

Descriptions of Samtec FTSH-112-02-L-DV provided by its distributors.

Conn Unshrouded Header HDR 24 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
"High Reliability Header Strips
SAMTEC FTSH-112-02-L-DV Board-To-Board Connector, FTSH Series, 24 Contacts, Header, 1.27 mm, Solder, 2 Rows
High Temperature Flexible Board Stacking
DUAL BODY, MICRO TERMINAL STRIP .050
Header, 1.27Mm, 2X12 Position, Smd; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:24Contacts; Contact Termination Type:Surface Mount; Product Range:Ftsh Series; Connector Shroud:Unshroudedrohs Compliant: Yes |Samtec, Inc. FTSH-112-02-L-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH11202LDV