Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTS-112-01-L-DV

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount, FTS Series
$ 2.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-112-01-L-DV.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages11 years ago

Electro Sonic

element14 APAC

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-26.15%

CAD Models

Download Samtec FTS-112-01-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.111
$ 1.817
$ 1.817
Stock
28,756
28,481
28,481
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
24
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

CONN HEADER SMD 24POS 1.27MM / Connector Header Surface Mount 24 position 0.050" (1.27mm)
Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch
Conn Unshrouded Header HDR 24 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
TE Connectivity5-147377-9
Connector, Header, 24Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-147377-9
1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, selective gold + tin, 12+12 contacts"

Descriptions

Descriptions of Samtec FTS-112-01-L-DV provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount, FTS Series
24pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 250nm gold Black SMD,P=1.27mm SMD mount
Conn Unshrouded Header HDR 24 POS 1.27mm Solder ST SMD Tube
"Micro Low Profile Header Strips"
SAMTEC - FTS-112-01-L-DV - HEADER, 1.27MM, SMT, 24WAY
MICRO TERMINAL STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS112-01-L-DV
  • FTS11201LDV