Samtec FTSH-112-01-L-DH

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount Right Angle, FTSH Series
$ 2.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-112-01-L-DH.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

Farnell

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTSH-112-01-L-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-147377-9
Conn Shrouded Header HDR 24 POS 1.27mm Solder ST SMD Box
Amphenol Communications Solutions20021121-00024T4LF
CONN HEADER SMD 24POS 1.27MM / Connector Header Surface Mount 24 position 0.050" (1.27mm)
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount, FTS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount, FTS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount, FTS Series
1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, selective gold + tin, 12+12 contacts"

Descriptions

Descriptions of Samtec FTSH-112-01-L-DH provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount Right Angle, FTSH Series
Conn Unshrouded Header HDR 24 POS 1.27mm Solder RA Side Entry SMD TIGERCLAW™ Tube
3.4A Horizontal attachment Tin 24P -55鈩儈+125鈩 1.27mm Double Row Black Phosphor Bronze 1.27mm SMD,P=1.27mm,Surface Mount锛孯ight Angle Pin Headers ROHS
Header, 1.27Mm, 2X12 Position, Horizontal; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:24Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Ftsh Series Rohs Compliant: Yes |Samtec, Inc. FTSH-112-01-L-DH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH11201LDH