Samtec FTSH-110-01-F-DV-K-A-TR

Headers & Wire Housings High Reliability Header Strips, .050 pitch
$ 2.02
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-110-01-F-DV-K-A-TR.

Samtec

Technical Drawing5 pages8 years ago

Farnell

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+33.71%

CAD Models

Download Samtec FTSH-110-01-F-DV-K-A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.02
$ 2.59
$ 2.59
Stock
5,064
98,483
98,483
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount
Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount
CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)
TE Connectivity5-104693-2
CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)

Descriptions

Descriptions of Samtec FTSH-110-01-F-DV-K-A-TR provided by its distributors.

Headers & Wire Housings High Reliability Header Strips, .050 pitch
.050 X .050 Terminal Strip Rohs Compliant: Yes |Samtec FTSH-110-01-F-DV-K-A-TR
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, FTSH Series
20pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 76nm
FTSH ROHS3Compliant COMMERCIAL RECTANGULAR Connector Header, Cuttable -55C~125C 3.4A per Contact 0.5inch
PIN HEADER, 20POS, 2ROW, 1.27MM, SMT;
DUAL BODY, MICRO TERMINAL STRIP .050

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.