Samtec FTSH-109-03-F-DV

18pin 1.27mm 2 1.27mm Cuttable, Header, Push-Pull 3.4A 76nm SMD, P=1.27mm 11.43mm*5.84mm
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-109-03-F-DV.

Samtec

Technical Drawing5 pages8 years ago
Datasheet2 pages8 years ago

Master Electronics

Sager Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTSH-109-03-F-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Through Hole, TMS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Through Hole, FTS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Through Hole, TMS Series
Amphenol Communications Solutions20021121-00018T4LF
18pin 1.27mm 2 1.27mm Header,Push-Pull 1A 250nm SMD,P=1.27mm 11.43mm*3.4mm
Conn Unshrouded Header HDR 18 POS 1.27mm Solder ST Top Entry Thru-Hole Minitek127® Tube

Descriptions

Descriptions of Samtec FTSH-109-03-F-DV provided by its distributors.

18pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 76nm SMD,P=1.27mm 11.43mm*5.84mm
Header, 1.27 Mm, Surface Mount, 18 Contacts; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:18Contacts; Contact Termination Type:Surface Mount; Product Range:Ftsh Series Rohs Compliant: Yes |Samtec, Inc. FTSH-109-03-F-DV
"High Reliability Header Strips
Conn Unshrouded Header HDR 18 POS 1.27mm Solder ST SMD Tube
DUAL BODY, MICRO TERMINAL STRIP .050

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.