Amphenol 20021111-00018T4LF

Conn Unshrouded Header HDR 18 POS 1.27mm Solder ST Top Entry Thru-Hole Minitek127® Tube
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 20021111-00018T4LF.

IHS

Datasheet2 pages9 years ago

Upverter

Electro Sonic

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications Solutions20021511-00020T4LF
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Straight
Amphenol Communications Solutions20021211-00020T4LF
HD VT TH SHROUDED-20021211-00020T4LF | Amphenol FCI (Amphenol CS) 2002121100020T4LF
Amphenol Communications Solutions20021511-00016T4LF
1.27mm (0.05in.) pitch, Shrouded header, 16 contacts
1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 8+8 contacts"
7+7 Pos. Male Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M50-3500742
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of Amphenol 20021111-00018T4LF provided by its distributors.

Conn Unshrouded Header HDR 18 POS 1.27mm Solder ST Top Entry Thru-Hole Minitek127® Tube
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Through Hole Straight
CONN, HEADER, 18POS, 2ROW, 1.27MM; Connector Systems: Board-to-Board; Pitch Spacing: 1.27mm; No. of Rows: 2Rows; No. of Contacts: 18Contacts; Contact Termination Type: Through Hole Straight; Product Range: Minitek127 20021111 Series
Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 18 Positions, 1.27mm (0.050in) pitch.
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2002111100018T4LF