Samtec FTSH-108-01-L-D-K

Conn Unshrouded Header HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
$ 1.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-108-01-L-D-K.

Newark

Datasheet2 pages8 years ago
Datasheet3 pages3 years ago
Datasheet3 pages9 years ago

Samtec

Sager Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-52.64%

CAD Models

Download Samtec FTSH-108-01-L-D-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

16 Positions Header, Shrouded Connector 0.050" (1.27mm) Through Hole Gold
Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 16 Contacts, Through Hole
Pin Header, Board-to-Board, 5 A, 1.27 mm, 2 Rows, 16 Contacts, Through Hole, TMS Series, Unshrouded
Amphenol Communications Solutions20021111-00016T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Straight
1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 8+8 contacts"
Amphenol Communications Solutions20021511-00016T4LF
1.27mm (0.05in.) pitch, Shrouded header, 16 contacts

Descriptions

Descriptions of Samtec FTSH-108-01-L-D-K provided by its distributors.

Conn Unshrouded Header HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
16 Positions Header, Shrouded Connector 0.050" (1.27mm) Through Hole Gold
Conn, Header, 16Pos, 2Row, 1.27Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ftsh Series Rohs Compliant: Yes |Samtec, Inc. FTSH-108-01-L-D-K

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH10801LDK