Samtec FTSH-107-01-L-DH

14pin 1.27mm 2 1.27mm Cuttable, Header, Push-Pull 3.4A 250nm SMD, P=1.27mm, 8.89mm*10.89mm
$ 1.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-107-01-L-DH.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

element14 APAC

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-19.49%

CAD Models

Download Samtec FTSH-107-01-L-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount, FTS Series
Amphenol Communications Solutions20021121-00014T4LF
CONN HEADER SMD 14POS 1.27MM / Connector Header Surface Mount 14 position 0.050" (1.27mm)
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount, FTS Series
Pin Header, Pick & Place Pad, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount
Amphenol Communications Solutions20021221-00014T4LF
Conn Shrouded Header (4 Sides) HDR 14 POS 1.27mm Solder ST SMD Tube
Amphenol Communications Solutions20021521-00014T4LF
Minitek127®, Shrouded Board to Board Header, Surface Mount, 14 positions, 1.27mm (0.500in) pitch.

Descriptions

Descriptions of Samtec FTSH-107-01-L-DH provided by its distributors.

14pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 250nm SMD,P=1.27mm, 8.89mm*10.89mm
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount Right Angle, FTSH Series
Conn Unshrouded Header HDR 14 POS 1.27mm Solder RA Side Entry SMD Layer
3.4A Horizontal attachment Tin 14P -55鈩儈+125鈩 1.27mm Double Row Black Phosphor Bronze 1.27mm SMD,P=1.27mm,Surface Mount锛孯ight Angle Pin Headers ROHS
Header, 1.27Mm, 2X7 Position, Horizontal; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Ftsh Series Rohs Compliant: Yes |Samtec, Inc. FTSH-107-01-L-DH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH10701LDH