Samtec FTS-107-01-F-DV

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount, FTS Series
$ 1.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-107-01-F-DV.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages11 years ago

Farnell

Electro Sonic

Master Electronics

Toby Electronics

Inventory History

3 month trend:
+8.84%

CAD Models

Download Samtec FTS-107-01-F-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount, FTSH Series
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount Straight
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
1.27mm (0.05") Pitch DIL Vertical SMT Pin Header, single polarised, gold, 5+5 contacts
Amphenol Communications Solutions20021121-00014T4LF
CONN HEADER SMD 14POS 1.27MM / Connector Header Surface Mount 14 position 0.050" (1.27mm)
Amphenol Communications Solutions20021221-00014T4LF
Conn Shrouded Header (4 Sides) HDR 14 POS 1.27mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec FTS-107-01-F-DV provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount, FTS Series
Samtec FTS Series Board-to-Board Connector, 1.27mm Pitch, 14-Pin Dual Row, Right Angle, Surface Mount
Conn Unshrouded Header HDR 14 POS 1.27mm Solder ST Top Entry SMD Tube
FTS - Samtec 1.27mm Micro Header 0.86mm Profile, 3.05mm Post (01)
"Micro Low Profile Header Strips"
CONNECTOR, HEADER, 14POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: FTS Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS-107-01-F-DV.
  • FTS10701FDV