Samtec FTSH-105-01-L-DH-TR

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle, FTSH Series
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-105-01-L-DH-TR.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-11.47%

CAD Models

Download Samtec FTSH-105-01-L-DH-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.229
Stock
21,302
17,095
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
-
-
Termination
Solder
Solder
Orientation
-
-
Contact Plating
Gold
Gold
Housing Material
Polymer
-
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube
Pin Header, Right Angle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts
Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050 Pitch

Descriptions

Descriptions of Samtec FTSH-105-01-L-DH-TR provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle, FTSH Series
Conn, R/A Pin Hdr, 10P, 2Row, 1.27Mm/Smt; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Surface Mount Right Angle Rohs Compliant: Yes |Samtec, Inc. FTSH-105-01-L-DH-TR
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tin 3.4A Horizontal attachment Policy 3.43mm 10P 3.05mm -55鈩儈+125鈩 1.27mm Double Row Black Phosphor Bronze 1.27mm SMD,P=1.27mm,Surface Mount锛孯ight Angle Pin Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH-105-01-L-DH-TR.
  • FTSH105-01-LDH-TR
  • FTSH10501LDHTR