Samtec FTS-118-01-FM-DV-P

Conn Unshrouded Header HDR 36 POS 1.27mm Solder ST Top Entry SMD Tube
$ 2.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-118-01-FM-DV-P.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages11 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTS-118-01-FM-DV-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions20021121-00036T4LF
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 36 Contacts, Surface Mount Straight
High Reliability Header Strips Rohs Compliant: Yes |Samtec, Inc. FTSH-118-01-L-MT
Conn Unshrouded Header HDR 36 POS 1.27mm Solder ST Top Entry SMD TIGERCLAW™ Tube
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 36 Contacts, Through Hole, FTSH Series
Amphenol Communications Solutions20021111-00036T4LF
Conn Unshrouded Header HDR 36 POS 1.27mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions87409-115LF
Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of Samtec FTS-118-01-FM-DV-P provided by its distributors.

Conn Unshrouded Header HDR 36 POS 1.27mm Solder ST Top Entry SMD Tube
36pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 76nm
"Micro Low Profile Header Strips"
MICRO TERMINAL STRIP .050"" (1,27MM)
PIN HEADER, PICK & PLACE PAD, WI
Header, 1.27 Mm, Surface Mount, 36 Contacts; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:36Contacts; Contact Termination Type:Surface Mount; Product Range:Fts Series Rohs Compliant: Yes |Samtec, Inc. FTS-118-01-FM-DV-P

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS-118-01-FM-DVP