Samtec FTR-119-01-S-S

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 19 Contacts, Surface Mount, FTR Series
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTR-119-01-S-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

CAD Models

Download Samtec FTR-119-01-S-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 17 Contacts, Surface Mount, FTR Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 17 Contacts, Surface Mount, FTR Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 14 Contacts, Surface Mount, FTR Series
PICOFLEX SERIES, SURFACE MOUNT IDC CONNECTOR PLUG, 16 WAY, 1 ROW, 1.27MM PITCH
14CKT PICOFLEX SMT HEADER | Molex Incorporated 90814-3814
Conn Ribbon Cable Connector HDR 14 POS 2.54mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Samtec FTR-119-01-S-S provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 19 Contacts, Surface Mount, FTR Series
Headers & Wire Housings Surface Mount Micro Header, 0.050 x 0.100 Pitch
SMT MICRO TERMINAL STRIP .050"" X .100
HEADER, 1.27 X 2.54MM, SMD, 1X19WAY;
Header, 1.27 X 2.54Mm, Smd, 1X19 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:19Contacts; Contact Termination Type:Surface Mount; Product Range:Ftr Series Rohs Compliant: Yes |Samtec, Inc. FTR-119-01-S-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.