Samtec FTR-114-03-S-D

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 28 Contacts, Surface Mount, FTR Series
$ 4.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTR-114-03-S-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages12 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 28 Contacts, Surface Mount, FTS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 28 Contacts, Surface Mount Right Angle, FTSH Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 28 Contacts, Surface Mount, FTSH Series
TE Connectivity5-104693-2
CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)
TE Connectivity5-104656-3
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Tube
Amphenol Communications Solutions87409-110LF
CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)

Descriptions

Descriptions of Samtec FTR-114-03-S-D provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 28 Contacts, Surface Mount, FTR Series
Headers & Wire Housings Surface Mount Micro Header, 0.050 x 0.100 Pitch
SMT MICRO TERMINAL STRIP .050"" X .100
HEADER, 1.27 X 2.54MM, SMD, 2X14WAY;
Header, 1.27 X 2.54Mm, Smd, 2X14 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:28Contacts; Contact Termination Type:Surface Mount; Product Range:Ftr Series Rohs Compliant: Yes |Samtec, Inc. FTR-114-03-S-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.