Samtec FTR-107-52-L-D-A

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount, FTR
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTR-107-52-L-D-A.

Farnell

Datasheet1 page8 years ago
Datasheet3 pages5 years ago

Samtec

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTR-107-52-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 14 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount, FTSH Series
Conn Shrouded Header (4 Sides) HDR 14 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube
Amphenol Communications Solutions20021121-00014T4LF
CONN HEADER SMD 14POS 1.27MM / Connector Header Surface Mount 14 position 0.050" (1.27mm)
Amphenol Communications Solutions20021111-00014T4LF
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Straight
Amphenol Communications Solutions20021221-00014T4LF
Conn Shrouded Header (4 Sides) HDR 14 POS 1.27mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec FTR-107-52-L-D-A provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount, FTR
Headers & Wire Housings Surface Mount Micro Header, 0.050 x 0.100 Pitch
Conn Unshrouded Header HDR 14 POS 1.27mm Solder ST SMD
Header,Push-Pull 2 14pin Male Pin
SMT MICRO TERMINAL STRIP .050"" X .100
PIN HEADER, 14POS, 2ROW, 1.27MM, SMT;
Connector Systems:board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:surface Mount; Product Range:ftr Series; Connector Shroud:unshrouded; Contact Material:phosphor Bronze Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTR-107-52-L-D-A.
  • FTR10752LDA