Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TFM-107-01-L-D-WT

Conn Shrouded Header (4 Sides) HDR 14 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
$ 1.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TFM-107-01-L-D-WT.

Upverter

Technical Drawing5 pages7 years ago
Datasheet2 pages7 years ago

Electro Sonic

Samtec

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-40.32%

CAD Models

Download Samtec TFM-107-01-L-D-WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount, FTSH Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount, FTS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole, FTSH Series

Descriptions

Descriptions of Samtec TFM-107-01-L-D-WT provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 14 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Connector, Header, 14Pos, 2Row, 1.27Mm; |Samtec, Inc. TFM-107-01-L-D-WT
CONNECTOR, HEADER, 14POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: TFM Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFM10701LDWT