Samtec FTMH-133-02-L-DH

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 66 Contacts, Surface Mount Right Angle
$ 5.97
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTMH-133-02-L-DH.

Samtec

Datasheet2 pages8 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

JRH Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTMH-133-02-L-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 66 Contacts, Surface Mount, FTM Series
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 66 Contacts, Surface Mount, FTM Series
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
CONN PLUG 64POS SMD GOLD / 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Board to Board & Mezzanine Connectors 1.00MM PLG 02X32P VT SMT W/CAP
HIROSE ELECTRICDF9-51P-1V(69)
CONN HDR 51POS SMD GOLD / 51 Position Connector Header, Center Strip Contacts Surface Mount Gold

Descriptions

Descriptions of Samtec FTMH-133-02-L-DH provided by its distributors.

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 66 Contacts, Surface Mount Right Angle
Conn Micro Terminal Strip HDR 66 POS 1mm Solder RA Side Entry SMD Tube
"1.00 mm Surface Mount Micro Terminal Strip"
DUAL ROW, MICRO TERMINAL STRIP 1MM
HEADER, 1.0MM, HORIZ, 2X33WAY;
Header, 1.0Mm, Horizontal, 2X33 Position; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:66Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Ftmh Series Rohs Compliant: Yes |Samtec, Inc. FTMH-133-02-L-DH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.