Samtec FTMH-130-02-L-DV

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 60 Contacts, Surface Mount, FTMH Series
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTMH-130-02-L-DV.

Samtec

Technical Drawing5 pages8 years ago
Datasheet2 pages8 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-0.26%

CAD Models

Download Samtec FTMH-130-02-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 60 Contacts, Surface Mount, FTM Series
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 60 Contacts, Surface Mount, FTM Series
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
CONN PLUG 64POS SMD GOLD / 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Board to Board & Mezzanine Connectors 1.00MM PLG 02X32P VT SMT W/CAP
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 44 Contacts, Surface Mount, FTM Series

Descriptions

Descriptions of Samtec FTMH-130-02-L-DV provided by its distributors.

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 60 Contacts, Surface Mount, FTMH Series
Conn Unshrouded Header HDR 60 POS 1mm Solder ST Top Entry SMD Tube
"1.00 mm Surface Mount Micro Terminal Strip"
60pin 1mm 2 1mm Header,Push-Pull 2.8A 250nm SMD,P=1mm 30mm*5.21mm
2.8A Tin Standing paste 60P -55鈩儈+125鈩 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
2.00 mm IDC Ribbon Cable Assembly, Termi
E.L.P. Rectangular Connector Header
DUAL ROW, MICRO TERMINAL STRIP 1MM
Header, 1.0Mm, Vertical, 2X30 Position; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Contact Termination Type:Surface Mount; Product Range:Ftmh Series; Connector Type:Pin Header Rohs Compliant: Yes |Samtec, Inc. FTMH-130-02-L-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTMH13002LDV