Samtec FTMH-113-03-L-DH

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 26 Contacts, Surface Mount Right Angle
$ 4.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTMH-113-03-L-DH.

Samtec

Datasheet2 pages8 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Samtec FTMH-113-03-L-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 28 Contacts, Surface Mount, FTMH Series
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 30 Contacts, Surface Mount, FTMH Series
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 24 Contacts, Surface Mount, FTMH Series
Amphenol Communications Solutions20021621-00026T4LF
HD EJECT SMT-20021621-00026T4LF | Amphenol FCI (Amphenol CS) 2002162100026T4LF

Descriptions

Descriptions of Samtec FTMH-113-03-L-DH provided by its distributors.

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 26 Contacts, Surface Mount Right Angle
Conn Micro Terminal Strip HDR 26 POS 1mm Solder RA Side Entry SMD Tube
"1.00 mm Surface Mount Micro Terminal Strip"
Board to Board &,Mezzanine Connectors
DUAL ROW, MICRO TERMINAL STRIP 1MM
CONN HEADER 26POS DL 1MM R/A SMD
HEADER, 1.0MM, HORIZ, 2X13WAY;
Header, 1.0Mm, Horizontal, 2X13 Position; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:26Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Ftmh Series Rohs Compliant: Yes |Samtec, Inc. FTMH-113-03-L-DH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.