Samtec FTMH-112-03-L-DV

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 24 Contacts, Surface Mount, FTMH Series
$ 2.994
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTMH-112-03-L-DV.

Samtec

Technical Drawing5 pages8 years ago
Datasheet2 pages8 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-4.61%

CAD Models

Download Samtec FTMH-112-03-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 28 Contacts, Surface Mount, FTMH Series
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 30 Contacts, Surface Mount, FTMH Series
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 18 Contacts, Surface Mount, FTMH Series
TE Connectivity5-147377-9
Conn Shrouded Header HDR 24 POS 1.27mm Solder ST SMD Box
Amphenol Communications Solutions20021121-00024T4LF
CONN HEADER SMD 24POS 1.27MM / Connector Header Surface Mount 24 position 0.050" (1.27mm)
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Samtec FTMH-112-03-L-DV provided by its distributors.

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 24 Contacts, Surface Mount, FTMH Series
Conn Unshrouded Header HDR 24 POS 1mm Solder ST Top Entry SMD Tube
"1.00 mm Surface Mount Micro Terminal Strip"
2.8A Tin Standing paste 24P -55鈩儈+125鈩 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
24pin 1mm 2 1mm 2.8A 250nm SMD,P=1mm 12mm*5.21mm
E.L.P. Rectangular Connector Header
DUAL ROW, MICRO TERMINAL STRIP 1MM
Header, 1.0Mm, Vertical, 2X12 Position; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:24Contacts; Contact Termination Type:Surface Mount; Product Range:Ftmh Series; Connector Type:Pin Header Rohs Compliant: Yes |Samtec, Inc. FTMH-112-03-L-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.