Samtec FTMH-109-03-L-DH

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 18 Contacts, Surface Mount Right Angle
$ 2.923
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTMH-109-03-L-DH.

Samtec

Datasheet2 pages8 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Samtec FTMH-109-03-L-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 16 Contacts, Surface Mount, FTMH Series
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 16 Contacts, Surface Mount Right Angle
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Surface Mount, FTS Series
Amphenol Communications Solutions20021121-00018T4LF
18pin 1.27mm 2 1.27mm Header,Push-Pull 1A 250nm SMD,P=1.27mm 11.43mm*3.4mm
Pin Header, Wire-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount Straight, Pico-Clasp 501190

Descriptions

Descriptions of Samtec FTMH-109-03-L-DH provided by its distributors.

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 18 Contacts, Surface Mount Right Angle
Conn Micro Terminal Strip HDR 18 POS 1mm Solder RA Side Entry SMD Tube
"1.00 mm Surface Mount Micro Terminal Strip"
2.00 mm IDC Ribbon Cable Assembly, Termi
DUAL ROW, MICRO TERMINAL STRIP 1MM
CONN HEADER 18POS DL 1MM R/A SMD
Header, 1.0Mm, Horizontal, 2X9 Position; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:18Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Ftmh Series Rohs Compliant: Yes |Samtec, Inc. FTMH-109-03-L-DH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.