Samtec FTMH-108-03-L-DV

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 16 Contacts, Surface Mount, FTMH Series
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTMH-108-03-L-DV.

Samtec

Technical Drawing5 pages8 years ago
Datasheet2 pages8 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download Samtec FTMH-108-03-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount, FTS Series
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 18 Contacts, Surface Mount, FTMH Series
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 18 Contacts, Surface Mount Right Angle
Amphenol Communications Solutions20021121-00016T4LF
Conn Unshrouded Header HDR 16 POS 1.27mm Solder ST Top Entry SMD Tube
Amphenol Communications Solutions20021221-00016T4LF
Conn Shrouded Header (4 Sides) HDR 16 POS 1.27mm Solder ST SMD Tube
Amphenol Communications Solutions20021521-00016T4LF
Minitek127®, Shrouded Board to Board Header, Surface Mount, 16 positions, 1.27mm (0.500in) pitch.

Descriptions

Descriptions of Samtec FTMH-108-03-L-DV provided by its distributors.

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 16 Contacts, Surface Mount, FTMH Series
Tin 2.8A Standing paste Policy 1.5mm 16P 1.65mm -55鈩儈+125鈩 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
Header, 1.0Mm, Vertical, 2X8 Position; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Surface Mount; Product Range:Ftmh Series; Connector Shroud:Unshroudedrohs Compliant: Yes |Samtec, Inc. FTMH-108-03-L-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.