Samtec FTMH-107-03-L-DV-ES

Pin Header, Board-to-Board, 1 mm, 2 Rows, 14 Contacts, Surface Mount, FTMH
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTMH-107-03-L-DV-ES.

Samtec

Technical Drawing5 pages8 years ago

Farnell

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTMH-107-03-L-DV-ES symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.56
$ 4.34
Stock
1,923
85
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1 mm
1 mm
Number of Contacts
14
14
Number of Rows
2
2
Mount
-
-
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polymer
Polymer
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 14 Contacts, Surface Mount, FTM
Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 14 Contacts, Surface Mount, FTM Series

Descriptions

Descriptions of Samtec FTMH-107-03-L-DV-ES provided by its distributors.

Pin Header, Board-to-Board, 1 mm, 2 Rows, 14 Contacts, Surface Mount, FTMH
Conn Shrouded Header HDR 14 POS 1mm Solder ST Top Entry SMD Tube
"1.00 mm Surface Mount Micro Terminal Strip"
PIN HEADER, 14POS, 2ROW, 1MM, SMT;
DUAL ROW, MICRO TERMINAL STRIP 1MM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.