Samtec FTM-135-03-L-DV

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 70 Contacts, Surface Mount, FTM Series
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTM-135-03-L-DV.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages11 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 70 Contacts, Surface Mount Right Angle
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
CONN PLUG 64POS SMD GOLD / 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Board to Board & Mezzanine Connectors 1.00MM PLG 02X32P VT SMT W/CAP
HIROSE ELECTRICDF9-51P-1V(69)
CONN HDR 51POS SMD GOLD / 51 Position Connector Header, Center Strip Contacts Surface Mount Gold
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 72 Contacts, Surface Mount, FTM Series

Descriptions

Descriptions of Samtec FTM-135-03-L-DV provided by its distributors.

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 70 Contacts, Surface Mount, FTM Series
"1.00 mm Surface Mount Micro Low Profile Terminal Strip"
SMT MICRO TERMINAL STRIP 1MM (.039"")
PIN HEADER, MICRO TERMINAL, BOAR
Header, 1Mm, Smd, 70 Position; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:70Contacts; Contact Termination Type:Surface Mount; Product Range:Ftm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. FTM-135-03-L-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTM-135-03-L-DV-