Samtec FTM-120-03-L-DV

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 40 Contacts, Surface Mount, FTM Series
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTM-120-03-L-DV.

Electro Sonic

Datasheet2 pages7 years ago

Samtec

Farnell

JRH Electronics

Sager Electronics

CAD Models

Download Samtec FTM-120-03-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

40pin 1mm 2 2.66mm Header,Latch Holder 1A 99nm SMD,P=1mm 22.3mm*6.6802mm*7.27mm
HIROSE ELECTRICDF20G-40DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20F-40DP-1H(59)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20F-40DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
CONN HEADER SMD 40POS 1MM / Connector Header Surface Mount 40 position 0.039" (1.00mm)
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 40 Contacts, Surface Mount Right Angle

Descriptions

Descriptions of Samtec FTM-120-03-L-DV provided by its distributors.

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 40 Contacts, Surface Mount, FTM Series
"1.00 mm Surface Mount Micro Low Profile Terminal Strip"
Connector Unshrouded Header HDR 40 POS 1mm Solder ST SMD Tube
2.8A Tin Standing paste 40P -55鈩儈+125鈩 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
SMT MICRO TERMINAL STRIP 1MM (.039"")
PIN HEADER, MICRO TERMINAL, BOAR
Header, 1Mm, Smd, 40 Position; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Surface Mount; Product Range:Ftm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. FTM-120-03-L-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.