
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | FTM-120-03-F-DV-S-P-TR | 913 | 1 | Cut Tape | ||||||||
| JRH Electronics | FTM-120-03-F-DV-S-P-TR | 27 | 1 | 21h | ||||||||
| Utech Electronics | FTM-120-03-F-DV-S-P-TR | 0 | 1 | 6h | ||||||||
| Powell Europe | FTM-120-03-F-DV-S-P-TR | 0 | 10h | |||||||||
| Samtec | FTM-120-03-F-DV-S-P-TR | 0 | 1 | Tape & Reel |
Download Samtec FTM-120-03-F-DV-S-P-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Samtec FTM-120-03-F-DV-S-P-TR provided by its distributors.
Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names: