Samtec FTM-105-02-F-DV

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, FTM Series
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTM-105-02-F-DV.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages7 years ago
Datasheet3 pages3 years ago
Datasheet1 page5 years ago

Samtec

Farnell

Toby Electronics

Newark

Inventory History

3 month trend:
-3.89%

CAD Models

Download Samtec FTM-105-02-F-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 10 POS 1mm Solder ST Top Entry SMD Tube
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, FTMH Series
Conn Unshrouded Header HDR 10 POS 1mm Solder ST Top Entry SMD Tube
HIROSE ELECTRICDF20F-10DP-1V(55)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20G-10DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20F-10DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS

Descriptions

Descriptions of Samtec FTM-105-02-F-DV provided by its distributors.

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, FTM Series
"1.00 mm Surface Mount Micro Low Profile Terminal Strip"
2.8A Tin Standing paste 10P -55鈩儈+125鈩 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
SAMTEC - FTM-105-02-F-DV. - HEADER, 1MM, SMT, 10WAY
SMT MICRO TERMINAL STRIP 1MM (.039"")
HEADER, 1MM, SMT, 10WAY; Pitch Spacing:1mm; No. of Contacts:10Contacts; Gender:Header; Product Range:FTM Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Contact Termination:Surface Mount Vertical; Row Pitch:1mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTM-105-02-F-DV.
  • FTM10502FDV