Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTMH-105-03-L-DV

Conn Unshrouded Header HDR 10 POS 1mm Solder ST Top Entry SMD Tube
$ 1.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTMH-105-03-L-DV.

Samtec

Technical Drawing5 pages9 years ago
Datasheet2 pages9 years ago

Sager Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-27.70%

CAD Models

Download Samtec FTMH-105-03-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

HIROSE ELECTRICDF20F-10DP-1V(55)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20G-10DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20F-10DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
Header,Push-Pull 2 8pin Push-pull type Male Pin Black SMD mount 4mm(Length)*5.21mm(height)
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FTS

Descriptions

Descriptions of Samtec FTMH-105-03-L-DV provided by its distributors.

Conn Unshrouded Header HDR 10 POS 1mm Solder ST Top Entry SMD Tube
SAMTEC FTMH-105-03-L-DV Board-To-Board Connector, FTMH Series, 10 Contacts, Header, 1 mm, Surface Mount, 2 Rows
Samtec 1.0mmpitch10pDouble row pin header Board to Board Connector, FTMHseries, right angle, surface
"1.00 mm Surface Mount Micro Terminal Strip"
2.8A Tin Standing paste 10P -55鈩儈+125鈩 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
HEADER, 1MM, SMD, 10WAY; Pitch Spacing: 1mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: FTMH Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact M
DUAL ROW, MICRO TERMINAL STRIP 1MM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTMH10503LDV