Samtec FTS-104-01-F-D

Samtec FTS Series Wire-to-Board Connector, 1.27mm Pitch, 8-Pin Double Row, Right Angle, TH
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-104-01-F-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages11 years ago

Sager Electronics

element14 APAC

Newark

Toby Electronics

Inventory History

3 month trend:
-0.70%

CAD Models

Download Samtec FTS-104-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.8
$ 0.9
Stock
30,061
31,421
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
-
8
Number of Rows
2
2
Mount
-
Through Hole
Contact Plating
Gold
Gold
Housing Material
Polymer
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole, MTMS Series
CONN HEADER SMD 8POS 1.27MM / Connector Header Surface Mount 8 position 0.050" (1.27mm)

Descriptions

Descriptions of Samtec FTS-104-01-F-D provided by its distributors.

Samtec FTS Series Wire-to-Board Connector, 1.27mm Pitch, 8-Pin Double Row, Right Angle, TH
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole, FTS Series
CONNECTOR, HEADER, 8POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: FTS Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS-104-01-F-D .
  • FTS10401FD