Samtec FTE-125-01-G-DH

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 50 Contacts, Surface Mount Right Angle, FTE Series
$ 5.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTE-125-01-G-DH.

Newark

Datasheet1 page8 years ago
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago
Datasheet1 page0 years ago
Datasheet1 page12 years ago

Samtec

Electro Sonic

Farnell

element14 APAC

CAD Models

Download Samtec FTE-125-01-G-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

"0.80 Mm Surface Mount Micro Terminal Strip" Rohs Compliant: Yes |Samtec, Inc. FTE-119-01-G-DV
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 36 Contacts, Surface Mount, FTE Series
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 44 Contacts, Surface Mount, FTE Series
Conn Shrouded Header (4 Sides) HDR 50 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
Conn Shrouded Header (4 Sides) HDR 50 POS 1mm Solder ST SMD Pico-Clasp™ T/R
HIROSE ELECTRICDF20G-50DP-1V(55)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS

Descriptions

Descriptions of Samtec FTE-125-01-G-DH provided by its distributors.

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 50 Contacts, Surface Mount Right Angle, FTE Series
2.7A Gold Horizontal attachment 50P -55鈩儈+125鈩 0.8mm Double Row Black Phosphor Bronze 1.2mm SMD,P=0.8mm,Surface Mount锛孯ight Angle Pin Headers ROHS
HEADER, 0.8MM, R/A, SMD, 50WAY; Pitch Spacing:0.8mm; No. of Contacts:50Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Solder; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Ph

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTE-125-01-G-DH..