Molex 501190-5017

Conn Shrouded Header (4 Sides) HDR 50 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
$ 2.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501190-5017.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-19.50%

CAD Models

Download Molex 501190-5017 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 50 POS 1mm Solder ST SMD Pico-Clasp™ T/R
Header, Latch Holder, 40-Pin, 1mm Pitch, 1A, Gold Plated, SMD 22.3mm × 6.6802mm × 7.27mm
HIROSE ELECTRICDF20F-50DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20G-50DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
CONN; RECT/PCB; HEADER; 1.00MM PITCH; B2B; 64 POS; SMT; RT ANG; GOLD PLATED
HIROSE ELECTRICDF50-50DP-1V(51)
Hirose DF50 Series Wire-to-Board Connector, 1.0mm Pitch, 50-Pin Double Row, Right Angle, SMD

Descriptions

Descriptions of Molex 501190-5017 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 50 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
Molex 1.0mm Pitch 50-Pin Dual Row Header, Pico-Clasp Series, Vertical
1.0 WTB WAFER ASSY 50CKT EMBSTP / Connector Header position
1.00mm Pitch, Pico-Clasp PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plated, with Inner Positive Lock, 50 Circuits
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking
Headers & Wire Housings PICOCLASP 1.00MM HDR 02X25P VT
1mm Connectors 50CKT WTB PCB HDR DR, VERTICAL
Connector Accessory, Contact, Phosphor Bronze
NON-FULL REEL 1.00MM PITCH PICO-CLASP
CONNECTOR, HEADER, 50POS, 2ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: Pico-Clasp 501190 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501190-5017.
  • 5011905017