Samtec FTE-108-03-G-DH-K-TR

Pin Header, Board-to-Board, 2.2 A, 0.8 mm, 2 Rows, 16 Contacts, Surface Mount, FTE Series
$ 3.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTE-108-03-G-DH-K-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages11 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTE-108-03-G-DH-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 20 Contacts, Surface Mount, FTE Series
Pin Header, Board-to-Board, 2.2 A, 2 Rows, 14 Contacts, Surface Mount, FTE Series, Unshrouded
Header,Outer Shroud Contacts 800¦Ìm 2 16pin 5.65mm 4.7mm 3.05¦Ìm SMD,P=0.8mm, 8.2mm*5.2mm
TE Connectivity1-179396-2
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
HIROSE ELECTRICFX6-20P-0.8SV(71)
0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose/hrs FX6-20P-0.8SV(71)

Descriptions

Descriptions of Samtec FTE-108-03-G-DH-K-TR provided by its distributors.

Pin Header, Board-to-Board, 2.2 A, 0.8 mm, 2 Rows, 16 Contacts, Surface Mount, FTE Series
"0.80 mm Surface Mount Micro Terminal Strip"
Conn Unshrouded Header HDR 16 POS 0.8mm Solder RA SMD T/R
16pin 800¦Ìm 2 1.2mm Header,Push-Pull 2.7A 250nm
HEADER, 0.8MM, 2X8WAY, HORIZONTAL;
FTE-108-03-G-DH-K-TR, SAMTEC, INC
SMT TERMINAL STRIP .8MM (.032"")
CONN HEADER SMD R/A 16POS 0.8MM
Connector Systems:board-To-Board; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:surface Mount Right Angle; Product Range:fte Series; Connector Shroud:unshrouded; Gender:header Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTE-108-03-G-DH-K-TR.