Samtec ERM8-010-05.0-S-DV-K-TR

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERM8-010-05.0-S-DV-K-TR.

Upverter

Datasheet7 pages7 years ago

Samtec

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+23.26%

CAD Models

Download Samtec ERM8-010-05.0-S-DV-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 20 Contacts, Surface Mount, FTE Series
Pin Header, Board-to-Board, 2.2 A, 2 Rows, 14 Contacts, Surface Mount, FTE Series, Unshrouded
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 16 Contacts, Surface Mount, FTE Series
Header,Outer Shroud Contacts 800¦Ìm 2 20pin 6mm,7mm 5.15mm 9.8mm*5.1mm
Header Connector,pcb Mount,plug,20 Contacts,skt,0.031 Pitch Rohs Compliant: Yes
Pin Header, Wire-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount Straight, Pico-Clasp 501190

Descriptions

Descriptions of Samtec ERM8-010-05.0-S-DV-K-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal
Mezzanine Connector, Header, 0.8 mm, 2 Rows, 20 Contacts, Straight, Solder, Surface Mount
Conn Micro High Speed Terminal Strip HDR 20 POS 0.8mm Solder ST SMD T/R
CONN HDR 20POS SMD GOLD / 20 Position Connector Header, Center Strip Contacts Surface Mount Gold
0.80MM HIGH SPEED HEADER 10POS
Mezzanine Conn, Hdr, 20P, 2R, 0.8Mm; Mezzanine Connector Type:Header; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:Erm8 Series Rohs Compliant: Yes |Samtec, Inc. ERM8-010-05.0-S-DV-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERM8-010-05.0-S-DV-K-TR .
  • ERM8010050SDVKTR
  • S-ERM8-010-05.0-S-DV-K-TR