Samtec FTE-106-01-G-DH

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 12 Contacts, Surface Mount Right Angle, FTE Series
$ 2.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTE-106-01-G-DH.

Samtec

Technical Drawing2 pages7 years ago
Datasheet1 page8 years ago
Technical Drawing2 pages11 years ago

Electro Sonic

Newark

element14 APAC

Sager Electronics

CAD Models

Download Samtec FTE-106-01-G-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle, FTE Series
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 12 Contacts, Surface Mount Right Angle
Pin Header, Board-to-Board, 2.2 A, 2 Rows, 14 Contacts, Surface Mount, FTE Series, Unshrouded
TE Connectivity1-179396-2
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
HIROSE ELECTRICDF20F-10DP-1H(50)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount Straight, 53307

Descriptions

Descriptions of Samtec FTE-106-01-G-DH provided by its distributors.

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 12 Contacts, Surface Mount Right Angle, FTE Series
2.7A Gold Horizontal attachment 12P -55鈩儈+125鈩 0.8mm Double Row Black Phosphor Bronze 1.2mm SMD,P=0.8mm,Surface Mount锛孯ight Angle Pin Headers ROHS
HEADER, 0.8MM, R/A, SMD, 12WAY; Connector Type:Board to Board; Gender:Male; Ways, No. of:12; Lead Spacing:0.8mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:FTE; Contact Plating:Gold; No. of Rows:2; Row Pitch:1.2mm; Colour:Black; Current Rating:0.75A; Insulator Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.