Samtec FTMH-106-03-L-DH

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 12 Contacts, Surface Mount Right Angle
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTMH-106-03-L-DH.

Samtec

Datasheet2 pages8 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTMH-106-03-L-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount Right Angle, FTSH Series
High Reliability Header Strips Rohs Compliant: Yes |Samtec, Inc. FTSH-106-01-L-MT
HIROSE ELECTRICDF20F-10DP-1H(50)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
Pin Header, Signal, 1 mm, 1 Rows, 12 Contacts, Surface Mount Straight, Pico-Clasp 501331
Amphenol Communications Solutions91911-31515LF
1mm 2 Standing paste SMD,P=1mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Samtec FTMH-106-03-L-DH provided by its distributors.

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 12 Contacts, Surface Mount Right Angle
"1.00 mm Surface Mount Micro Terminal Strip"
2.00 mm IDC Ribbon Cable Assembly, Termi
DUAL ROW, MICRO TERMINAL STRIP 1MM
CONN HEADER 12POS DL 1MM R/A SMD
Header, 1.0Mm, Horizontal, 2X6 Position; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Ftmh Series Rohs Compliant: Yes |Samtec, Inc. FTMH-106-03-L-DH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.