Samtec FLE-140-01-G-DV-A

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
$ 4.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FLE-140-01-G-DV-A.

element14 APAC

Datasheet1 page8 years ago

Samtec

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-16.66%

CAD Models

Download Samtec FLE-140-01-G-DV-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Low Profile Dual-Wipe Socket Rohs Compliant: Yes |Samtec, Inc. CLP-140-02-L-D-A-K-TR
TE Connectivity787596-5
Telecom and Datacom Connector, 80 Contact(s), Female, Straight, Solder Terminal, Receptacle
Amphenol Communications Solutions87024-640
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 80 Positions, Locator Mounting style.
HIROSE ELECTRICFX2C-80S-1.27DSA(71)
Telecom and Datacom Connector, 80 Contact(s), Male, Straight, Solder Terminal, Locking
Amphenol Communications Solutions87024-650LF
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 100 Positions, Locator Mounting style.
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch

Descriptions

Descriptions of Samtec FLE-140-01-G-DV-A provided by its distributors.

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Solder, FLE Series, Phosphor Bronze
Conn Socket Strip SKT 80 POS 1.27mm Solder ST SMD Tube
.050 Tiger Beam Cost-effective Single Be
DESCRIPTION: .050 MICRO STRIPS
Conn, Rcpt, 80Pos, 2Row, 1.27Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:80Contacts; Connector Mounting:Surface Mount Straight; Product Range:Fle Series Rohs Compliant: Yes |Samtec, Inc. FLE-140-01-G-DV-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLE140-01G-DV-A
  • FLE14001GDVA