Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 787596-5

Telecom and Datacom Connector, 80 Contact(s), Female, Straight, Solder Terminal, Receptacle
$ 9.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 787596-5.

IHS

Technical Drawing1 page13 years ago

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 787596-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-12-17
LTD Date2019-12-31

Related Parts

Telecom and Datacom Connector, 100 Contact(s), Straight, Solder Terminal, Locking, Receptacle
Board to Board & Mezzanine Connectors EBBI VERT RCPT 60CKT RCPT 60CKT 716601060
1.27mm Pitch EBBI 50D Receptacle, Vertical, 100 Circuits, 2.79mm PC Tail Length
Conn Socket Strip SKT 80 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Conn Socket Strip SKT 80 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Push-Pull,Receptacle 2 100pin Forked Through hole mounting 63.5mm(Length)*5.08mm(height)

Descriptions

Descriptions of TE Connectivity 787596-5 provided by its distributors.

Telecom and Datacom Connector, 80 Contact(s), Female, Straight, Solder Terminal, Receptacle
Conn High Density RCP 80 POS 1.27mm Solder ST Thru-Hole 80 Terminal 1 Port Frame
CONNECTOR, 80POS, RCPT, 1.27MM, 2ROW; Pitch Spacing:1.27mm; No. of Contacts:80Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 787596-5 .