Samtec FLE-120-01-G-DV-A-K-TR

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
$ 3.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FLE-120-01-G-DV-A-K-TR.

element14 APAC

Datasheet1 page8 years ago

Samtec

Sager Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-12.97%

CAD Models

Download Samtec FLE-120-01-G-DV-A-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.58
$ 3.32
Stock
10,528
631
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
-
-
Contact Plating
Gold
Gold
Housing Material
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings .050 Tiger Eye Cost-Effective Reliable Socket Strip
".050" Tiger Eye Cost-Effective Reliable Socket Strip" |Samtec, Inc. SFC-120-T2-L-D-A-K
Push-Pull,Receptacle 1.27mm 2 40pin 3.3A 250nm SMD,P=1.27mm 25.83mm*4.32mm
Board To Board & Mezzanine Connectors 40Ckt Ebbi Vert. Con Vert. Conn 71660104
Amphenol Communications Solutions87022-620TR
Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 40 Positions, Plain Mounting style
HIROSE ELECTRICFX2-40S-1.27SV(71)
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2-40S-1.27SV(71)

Descriptions

Descriptions of Samtec FLE-120-01-G-DV-A-K-TR provided by its distributors.

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
PCB Receptacle, Reliable, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts
Conn, Rcpt, 40Pos, 2Row, 1.27Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount Straight; Product Range:Fle Series Rohs Compliant: Yes |Samtec, Inc. FLE-120-01-G-DV-A-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLE-120-01-G-DV-A-K-TR..
  • FLE12001GDVAKTR