Samtec FLE-104-01-G-DV-TR

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount
$ 1.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FLE-104-01-G-DV-TR.

Upverter

Datasheet2 pages6 years ago
Technical Drawing2 pages13 years ago

Samtec

Sager Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-6.52%

CAD Models

Download Samtec FLE-104-01-G-DV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Bottom Entry, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount, CLP

Descriptions

Descriptions of Samtec FLE-104-01-G-DV-TR provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount
"Cost Effective Surface Mount Socket
Conn Socket Strip SKT 8 POS 1.27mm Solder ST SMD Automotive T/R
.050 Tiger Beam Cost-effective Single Be
.050" SocketFLE-104-01-G-DV-TR
RS APAC
Connector, Receptacle, 8 Position, 2Row, 1.27Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Connector Mounting:Surface Mount; Product Range:Fle Series Rohs Compliant: Yes |Samtec, Inc. FLE-104-01-G-DV-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLE-104-01G-DV-TR
  • FLE10401GDVTR