Samtec FHP-14-01-T-S

Connector Power Socket Strip SKT 14 POS 3.96mm Solder ST Thru-Hole 14 Terminal 1 Port Tube
$ 2.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FHP-14-01-T-S.

Samtec

Technical Drawing3 pages6 years ago
Datasheet1 page8 years ago

Electro Sonic

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

3.96mm Single Row Tin -55鈩儈+105鈩 10P Direct Insert 8.89mm Plugin,P=3.96mm Female Headers ROHS
3.96mm Single Row Tin -55鈩儈+105鈩 16P Direct Insert 8.89mm Plugin,P=3.96mm Female Headers ROHS
Connector Power Socket Strip SKT 15 POS 3.96mm Solder ST Thru-Hole 15 Terminal 1 Port Tube
KK 396 PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 12 Circuits
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00µm Tin (Sn), 12 Circuits
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of Samtec FHP-14-01-T-S provided by its distributors.

Connector Power Socket Strip SKT 14 POS 3.96mm Solder ST Thru-Hole 14 Terminal 1 Port Tube
3.96mm Single Row Tin -55鈩儈+105鈩 14P Direct Insert 8.89mm Plugin,P=3.96mm Female Headers ROHS
PCB Receptacle, Power Terminal, Board-to-Board, 3.97 mm, 1 Rows, 14 Contacts, Through Hole Mount
".156"" Power Eye Socket Strip"
Push-Pull,Receptacle 1 14pin Female Socket 55.44mm*5.08mm*5.08mm
SOCKET, 3.96mm, VERTICAL THT, 14WAY;
Socket, 3.96Mm, Vertical Through-Hole, 14 Position; Connector Systems:Board-To-Board; Pitch Spacing:3.97Mm; No. Of Rows:1Rows; No. Of Contacts:14Contacts; Connector Mounting:Through Hole Mount; Product Range:Fhp Series Rohs Compliant: Yes |Samtec, Inc. FHP-14-01-T-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FHP1401TS