Molex 09-48-4128

KK 396 PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 12 Circuits
$ 1.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-48-4128.

Molex

Datasheet11 pages11 years ago
Datasheet10 pages14 years ago
Datasheet2 pages13 years ago
Technical Drawing10 pages13 years ago
Datasheet11 pages17 years ago
Technical Drawing0 pages0 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
-8.38%

CAD Models

Download Molex 09-48-4128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.411
$ 3.004
Stock
294,708
13,473
Authorized Distributors
6
6
Gender
Female
Female
Pitch
3.96 mm
3.9624 mm
Number of Contacts
12
12
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Right Angle, Vertical
Contact Plating
Tin
Gold, Tin
Housing Material
Polyester
Polyester
Contact Material
Bronze
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 12 Circuits
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00µm Tin (Sn), 12 Circuits
TE Connectivity4-640426-2
Rectangular Power Connector, 12 Contact(s), Female, IDC Terminal, Receptacle
TE Connectivity4-643819-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity3-640426-9
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 9 Pos, 3.96mm Pitch, Wire Mount

Descriptions

Descriptions of Molex 09-48-4128 provided by its distributors.

KK 396 PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 12 Circuits
Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle
Conn Socket Strip RCP 12 POS 3.96mm Solder ST Top Entry Thru-Hole KK Tray
Socket Header PCB - Vertical 12P
Locking Ramp,Receptacle 3.96mm 1 12pin 5A 1.52μm tin Through hole mounting 11.8872mm(width)*11.92mm(height)
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Friction Ramp, White Insulator, Plug
KK 156 PCB Assy Bottom 12 Ckts Tin
CONN, RCPT, 12POS, 1ROW, 3.96MM, TH;
KK156 PCB ASSEMBLY TOP 12CKT TIN

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009484128
  • 009484128
  • 09484128
  • 9484128
  • A-41815-0068