Samtec FFSD-20-S-06.00-01-N

Ribbon Cable, IDC Receptacle to Free End, 40 Positions, 6 ", 152 mm, 1.27 mm"
$ 5.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-20-S-06.00-01-N.

Samtec

Datasheet1 page8 years ago

Newark

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
-24.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 4 ", 101.6 mm, 1.27 mm"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 2 ", 50.8 mm, 1.27 mm"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 8 ", 203.2 mm, 1.27 mm"
TE Connectivity1-57013-5
TE Connectivity 1-57013-5 Ribbon & Flat Cable Madison Spec 100-4136 Rev. 3
Flat Cable Thermoplastic Elastomer 10Conductors 30AWG 150V Gray
Flat Cable Thermoplastic Elastomer 100Conductors 30AWG 150V 30.48m Roll

Descriptions

Descriptions of Samtec FFSD-20-S-06.00-01-N provided by its distributors.

Ribbon Cable, IDC Receptacle to Free End, 40 Positions, 6 ", 152 mm, 1.27 mm"
Cable Assembly 0.15m 30AWG 0.635mm 40 POS IDC Connector F TIGER EYE™ Bulk
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
Cable Assembly, Idc-Free End, 40 Conductor, 6", Grey; Connector Type A:Idc Receptacle; Connector Type B:Free End; No. Of Positions:40Positions; Cable Length - Imperial:6"; Cable Length - Metric:152Mm; Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec, Inc. FFSD-20-S-06.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD20S060001N