Samtec FFSD-13-S-12.00-01-N

Ribbon Cable, IDC Receptacle to Free End, 26 Positions, 12 , 305 mm, 1.27 mm
$ 5.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-13-S-12.00-01-N.

Samtec

Datasheet1 page8 years ago

Newark

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
-28.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag
TE Connectivity1483353-1
Cable Assembly 0.1m 28AWG 10 to 10 POS Wire to Board to Wire to Board M-M
Cable Assembly Flat 0.05m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 4 ", 101.6 mm, 1.27 mm"

Descriptions

Descriptions of Samtec FFSD-13-S-12.00-01-N provided by its distributors.

Ribbon Cable, IDC Receptacle to Free End, 26 Positions, 12 , 305 mm, 1.27 mm
Cable Assembly 0.304m 30AWG 1.27mm 26 POS IDC Connector F TIGER EYE™ Bulk
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
Cable, Idc Rcpt-Free End, 26Pos, 12"; Connector To Connector:Idc Receptacle To Free End; No. Of Positions:26Positions; Cable Length - Imperial:12"; Cable Length - Metric:305Mm; Connector Pitch:1.27Mm; Cable Pitch:0.635Mm Rohs Compliant: Yes |Samtec, Inc. FFSD-13-S-12.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD13S120001N