Samtec FFSD-10-D-11.00-01-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 11 , 279 mm, 1.27 mm
$ 5.78
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-10-D-11.00-01-N.

Samtec

Datasheet1 page8 years ago

Newark

Electro Sonic

Farnell

JRH Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
TE Connectivity1483353-1
Cable Assembly 0.1m 28AWG 10 to 10 POS Wire to Board to Wire to Board M-M
Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 12 ", 304.8 mm, 1.27 mm"
Cable Assembly Flat 0.254m 30AWG 16 POS IDC Connector to 16 POS IDC Connector F-F IDT-IDT Bulk

Descriptions

Descriptions of Samtec FFSD-10-D-11.00-01-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 11 , 279 mm, 1.27 mm
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
Cable Assembly, Idc, 20 Conductor, 11", Grey; Connector Type A:Idc Receptacle; Connector Type B:Idc Receptacle; No. Of Positions:20Positions; Cable Length - Imperial:11"; Cable Length - Metric:279Mm; Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec, Inc. FFSD-10-D-11.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD10D110001N