Samtec FFSD-08-D-10.00-01-N

Cable Assembly Flat 0.254m 30AWG 16 POS IDC Connector to 16 POS IDC Connector F-F IDT-IDT Bulk
$ 5.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-08-D-10.00-01-N.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet1 page5 years ago

Samtec

TME

Newark

Toby Electronics

Inventory History

3 month trend:
-7.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 12 ", 304.8 mm, 1.27 mm"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 12 ", 304.8 mm, 1.27 mm"
Cable Assembly Flat 0.203m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk

Descriptions

Descriptions of Samtec FFSD-08-D-10.00-01-N provided by its distributors.

Cable Assembly Flat 0.254m 30AWG 16 POS IDC Connector to 16 POS IDC Connector F-F IDT-IDT Bulk
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
CABLE ASSY, 16P IDC RCPT-RCPT, 254MM; Connector to Connector: IDC Receptacle to IDC Receptacle; No. of Positions: 16Ways; Cable Length - Imperial: 10"; Cable Length - Metric: 254mm; Connector Pitch: 1.27mm; Cable Pitch: 0.635m
Cable Assembly, Idc, 16 Conductor, 10", Grey; Connector Type A:Idc Receptacle; Connector Type B:Idc Receptacle; No. Of Positions:16Positions; Cable Length - Imperial:10"; Cable Length - Metric:254Mm; Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec, Inc. FFSD-08-D-10.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD-08-D-10.00-01-N .
  • FFSD08D100001N