Samtec FFSD-08-D-03.00-01-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 16 Ways, 3 , 76.2 mm, 1.27 mm, Tiger Eye FFSD
$ 6.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-08-D-03.00-01-N.

Samtec

Datasheet1 page8 years ago

Newark

Sager Electronics

TME

Farnell

Inventory History

3 month trend:
-49.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 4 ", 101.6 mm, 1.27 mm"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 5 ", 127 mm, 1.27 mm"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 2 ", 50.8 mm, 1.27 mm"

Descriptions

Descriptions of Samtec FFSD-08-D-03.00-01-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 16 Ways, 3 , 76.2 mm, 1.27 mm, Tiger Eye FFSD
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
CABLE ASSY, IDC RCPT-RCPT, 16P, 76.2MM; Connector to Connector:IDC Receptacle to IDC Receptacle; No. of Positions:16Ways; Cable Length - Imperial:3"; Cable Length - Metric:76.2mm; Connector Pitch:1.27mm; Cable Pitch:0.63
Cable Assembly, Idc, 16 Conductor, 3", Grey; No. Of Positions:16Positions; Cable Length - Imperial:3"; Cable Length - Metric:76Mm; Connector Pitch:1.27Mm; Product Range:Ffsd Series; Cable Pitch:0.635Mm; Contact Termination:Idc/Idt Rohs Compliant: Yes |Samtec, Inc. FFSD-08-D-03.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD-08-D-03.00-01-N.
  • FFSD08D030001N