Samtec FFSD-05-D-10.00-01-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 10 ", 254 mm, 1.27 mm"
$ 5.42
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-05-D-10.00-01-N.

Samtec

Datasheet1 page8 years ago

Newark

Sager Electronics

element14 APAC

TME

Inventory History

3 month trend:
-18.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to Free End, 10 Positions, 6 ", 152 mm, 1.27 mm"
Ribbon Cable, IDC Plug to IDC Receptacle, 10 Positions, 6 ", 152.4 mm, 1.27 mm, FFMD Series"
Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket
Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag

Descriptions

Descriptions of Samtec FFSD-05-D-10.00-01-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 10 ", 254 mm, 1.27 mm"
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
Ribbon Cable, Idc, 1.27Mm, 10Inch, 10Way; Connector To Connector:Idc Receptacle To Idc Receptacle; No. Of Positions:10Ways; Cable Length - Imperial:10"; Cable Length - Metric:254Mm; Connector Pitch:1.27Mm; Cable Pitch:0.635Mm; Rohs Compliant: Yes |Samtec, Inc. FFSD-05-D-10.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD-05-D-10.00-01-N.
  • FFSD05D100001N